Surface mount fixed inductor with 470nH inductance and 10% tolerance, operating at 25MHz with a Q factor of 25. Features a shielded, multi-layer ferrite core in an 0805 case code (2012 metric). Rated for 200mA maximum DC current with 650mΩ DC resistance. Operates across a -55°C to 125°C temperature range. Packaged on tape and reel.
Abracon AIML-0805-R47K-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Resistance (DCR) | 650mR |
| Height | 0.85mm |
| Height - Seated (Max) | 0.041inch |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 125MHz |
| Series | AIML-0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIML-0805-R47K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.