Surface mount fixed inductor featuring 0.68µH inductance with a 10% tolerance, tested at 25MHz. This shielded, multi-layer ferrite core component offers a Q factor of 25 and a maximum DC current rating of 150mA. It operates within a temperature range of -55°C to 125°C and has a DC resistance of 800mΩ. The 0805 (2012 metric) case size is supplied in tape and reel packaging.
Abracon AIML-0805-R68K-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 150mA |
| DC Resistance (DCR) | 800mR |
| Height | 0.85mm |
| Height - Seated (Max) | 0.041inch |
| Inductance | 680nH |
| Length | 0.079inch |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 105MHz |
| Series | AIML-0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIML-0805-R68K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.