Shielded multi-layer surface mount inductor with 15µH inductance and 10% tolerance, tested at 1MHz. Features a ferrite core, 5mA current rating, 800mΩ DC resistance, and a Q factor of 35 at 1MHz. Encased in a 1206 (3216 metric) package, this component operates from -55°C to 125°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 5mA |
| DC Resistance (DCR) | 800mR |
| Height | 0.8mm |
| Height - Seated (Max) | 0.055inch |
| Inductance | 15uH |
| Length | 0.126inch |
| Max DC Current | 5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 23MHz |
| Series | AIML-1206 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.000353oz |
| Width | 0.063inch |
| RoHS | Compliant |