Surface mount general purpose fixed inductor with 1µH inductance and 10% tolerance. Features a ferrite core, shielded construction, and a 1206 case size (3216 metric). Rated for 100mA maximum DC current and offers a DC resistance of 400mΩ. Operating temperature range is -55°C to 125°C.
Abracon AIML-1206-1R0K-T technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 100mA |
| DC Resistance (DCR) | 400mR |
| Height | 0.8mm |
| Height - Seated (Max) | 0.055inch |
| Inductance | 1uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 90MHz |
| Series | AIML-1206 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Weight | 0.000353oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIML-1206-1R0K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.