Surface mount fixed inductor featuring a 39µH inductance with a 10% tolerance, tested at 1MHz. This shielded, multi-layer ferrite component offers a Q factor of 40 and a DC resistance of 2Ω. Designed for surface mounting in a 1206 case code, it operates within a temperature range of -55°C to 125°C and handles a maximum DC current of 5mA.
Abracon AIML-1206-390K-T technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2R |
| Height | 0.8mm |
| Inductance | 39uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12.5MHz |
| Series | AIML-1206 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIML-1206-390K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.