
Surface mount fixed inductor featuring 4.7µH inductance with a 10% tolerance, tested at 10MHz. This shielded, multi-layer ferrite component offers a Q factor of 45 and a maximum DC current rating of 50mA. Designed for surface mounting in a 1206 case code, it operates within a temperature range of -55°C to 125°C and has a DC resistance of 700mΩ.
Abracon AIML-1206-4R7K-T technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 50mA |
| DC Resistance (DCR) | 700mR |
| Height | 0.8mm |
| Height - Seated (Max) | 0.055inch |
| Inductance | 4.7uH |
| Length | 0.126inch |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 41MHz |
| Series | AIML-1206 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIML-1206-4R7K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
