Abracon AIML-1206-8R2K-T technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 800mR |
| Inductance | 8.2uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 31MHz |
| Series | AIML-1206 |
| Shielding | Shielded |
| Test Frequency | 4MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIML-1206-8R2K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.