Surface mount fixed inductor featuring 68nH inductance with a 20% tolerance, designed for RF applications. This shielded, multi-layer ferrite component operates within a -55°C to 125°C temperature range and offers a current rating of 300mA with a DC resistance of 250mR. The 1206 case size (3216 metric) provides a compact footprint, and it boasts a Q factor of 20 at 50MHz with a self-resonant frequency of 330MHz. Packaged in tape and reel for automated assembly.
Abracon AIML-1206-R068M-T technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Resistance (DCR) | 250mR |
| Height | 0.8mm |
| Height - Seated (Max) | 0.055inch |
| Inductance | 68nH |
| Length | 0.126inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 330MHz |
| Series | AIML-1206 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 20% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIML-1206-R068M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.