Surface mount fixed inductor with 180nH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, shielded construction, and a 1206 case size. Operates with a maximum DC current of 250mA, DC resistance of 300mR, and a Q factor of 20 at 25MHz. This component offers a self-resonant frequency of 220MHz and is RoHS compliant, suitable for operation between -55°C and 125°C.
Abracon AIML-1206-R18K-T technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 250mA |
| DC Resistance (DCR) | 300mR |
| Height | 0.8mm |
| Height - Seated (Max) | 0.055inch |
| Inductance | 180nH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 220MHz |
| Series | AIML-1206 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 0.000353oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIML-1206-R18K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.