
Surface mount fixed inductor featuring a 0.33µH inductance with a 10% tolerance, tested at 25MHz. This shielded, multi-layer ferrite component offers a Q factor of 20 and a maximum DC current rating of 250mA. It has a DC resistance of 400mΩ and a self-resonant frequency of 170MHz. Operating within a temperature range of -55°C to 125°C, it is housed in a 1206 (3216 metric) case and supplied on tape and reel.
Abracon AIML-1206-R33K-T technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 250mA |
| DC Resistance (DCR) | 400mR |
| Height | 0.8mm |
| Height - Seated (Max) | 0.055inch |
| Inductance | 330nH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 170MHz |
| Series | AIML-1206 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIML-1206-R33K-T to view detailed technical specifications.
No datasheet is available for this part.