Abracon AIMT-01-5-0.5 technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.5A |
| Lead Style | Radial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon AIMT-01-5-0.5 to view detailed technical specifications.
No datasheet is available for this part.