The Abracon AIPT-92H-20-2 is a toroid power inductor with a 20uH inductance rating and 20% tolerance. It has a maximum DC current of 2A and a maximum DC resistance of 0.06 ohms. The inductor is available in a radial lead style and has a height of 7.11mm and a product diameter of 16.26mm. It operates over a temperature range of -30°C to 130°C.
Abracon AIPT-92H-20-2 technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 20uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2A |
| Max DC Resistance | 0.06Ohm |
| Lead Style | Radial |
| Height | 7.11mm |
| Product Diameter | 16.26mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 130°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon AIPT-92H-20-2 to view detailed technical specifications.
No datasheet is available for this part.