The AIPT-92H-95-7 is a 95uH toroid power inductor from Abracon. It features a 20% tolerance and a maximum DC current of 7A. The inductor has a maximum DC resistance of 0.025 ohms and is designed for through-hole mounting. It operates over a temperature range of -30C to 130C.
Abracon AIPT-92H-95-7 technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 95uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7A |
| Max DC Resistance | 0.025Ohm |
| Lead Style | Radial |
| Height | 17.78mm |
| Product Diameter | 41.91mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 130°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon AIPT-92H-95-7 to view detailed technical specifications.
No datasheet is available for this part.