
This 16.5mm radial ferrite inductor features a 15uH inductance value and a 15mR DC resistance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The inductor is designed for through-hole mounting and is available in bulk packaging. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AIRD-01-150K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 15mR |
| Diameter | 16.5mm |
| Inductance | 15uH |
| Lead Pitch | 14.5mm |
| Lead/Base Style | Radial |
| Length | 21mm |
| Max DC Current | 17.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 17.5A |
| Series | AIRD-01 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIRD-01-150K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
