
The Abracon AIRD-01-1R5M is a fixed inductor with a ferrite core, rated for a maximum DC current of 56A and an inductance of 1.5uH. It has a radial lead style and is designed for through-hole mounting. The inductor operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations.
Abracon AIRD-01-1R5M technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4mR |
| Diameter | 16.5mm |
| Inductance | 1.5uH |
| Lead Pitch | 14.5mm |
| Lead/Base Style | Radial |
| Length | 21mm |
| Max DC Current | 56A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 56A |
| Series | AIRD-01 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIRD-01-1R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
