
Through-hole fixed inductor featuring a ferrite drum core with 6.8µH inductance and 20% tolerance. Rated for 9A current at 1kHz test frequency, with a low 8mΩ DC resistance. This unshielded component has a radial lead pitch of 14.5mm and a maximum DC current of 26A. Operating temperature range is -25°C to 85°C.
Abracon AIRD-01-6R8M technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 9A |
| DC Resistance (DCR) | 8mR |
| Diameter | 16.5mm |
| Height | 0.825inch |
| Inductance | 6.8uH |
| Lead Pitch | 14.5mm |
| Lead/Base Style | Radial |
| Length | 21mm |
| Max DC Current | 26A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 26A |
| Series | AIRD-01 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIRD-01-6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.