Abracon AIRD-02-121K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 90mR |
| Diameter | 21mm |
| Inductance | 120uH |
| Lead Pitch | 19mm |
| Lead/Base Style | Radial |
| Length | 21mm |
| Max DC Current | 9.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Saturation Current | 9.4A |
| Series | AIRD-02 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Abracon AIRD-02-121K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.