Abracon AIRD-02-151K technical specifications.
| Application(s) | POWER |
| Core Material | Ferrite |
| Diameter | 21mm |
| Height | 21mm |
| Inductance | 150uH |
| Lead Pitch | 19mm |
| Length | 21mm |
| Max DC Current | 8.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 800 |
| Packaging | Bulk |
| Series | AIRD-02 |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Abracon AIRD-02-151K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.