Abracon AIRD-02-2R2K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4mR |
| Inductance | 2.2uH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Saturation Current | 68A |
| Series | AIRD-02 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Abracon AIRD-02-2R2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
