General purpose radial leaded inductor featuring a ferrite core. Offers 1.5mH inductance with a 10% tolerance. Designed for through-hole mounting with a 22mm lead pitch and 28mm diameter. Rated for 2A current with a saturation current of 3.4A and a maximum DC current of 3.4A. Operating temperature range is -25°C to 85°C. RoHS compliant and unshielded.
Abracon AIRD-03-152K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Resistance (DCR) | 518mR |
| Diameter | 28mm |
| Height | 0.827inch |
| Inductance | 1.5mH |
| Lead Pitch | 22mm |
| Lead/Base Style | Radial |
| Length | 21mm |
| Max DC Current | 3.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 3.4A |
| Series | AIRD-03 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1Hz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIRD-03-152K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.