Radial leaded, general-purpose fixed inductor featuring a ferrite core. This unshielded component offers 330µH inductance with a 10% tolerance, designed for through-hole mounting. It operates within a temperature range of -25°C to 85°C and boasts a maximum DC current rating of 7.1A. The inductor has a DC resistance of 122mΩ and a lead pitch of 22mm.
Abracon AIRD-03-331K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 4.5A |
| DC Resistance (DCR) | 122mR |
| Diameter | 28mm |
| Height | 0.827inch |
| Inductance | 330uH |
| Lead Pitch | 22mm |
| Lead/Base Style | Radial |
| Length | 21mm |
| Max DC Current | 7.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 7.1A |
| Series | AIRD-03 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1Hz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIRD-03-331K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.