
Through-hole fixed inductor featuring a ferrite drum core with 3.3mH inductance and 10% tolerance. Rated for 2A maximum DC current and 1.3A current rating, it offers a DC resistance of 1.27 Ohms. This unshielded component has a radial lead pitch of 22mm and dimensions of 28mm diameter and 0.827 inches height. Operating temperature range is -25°C to 85°C, with RoHS compliance.
Abracon AIRD-03-332K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 1.3A |
| DC Resistance (DCR) | 1.27R |
| Diameter | 28mm |
| Height | 0.827inch |
| Inductance | 3.3mH |
| Lead Pitch | 22mm |
| Lead/Base Style | Radial |
| Length | 21mm |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Series | AIRD-03 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1Hz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIRD-03-332K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.