Through-hole fixed inductor featuring a radial lead style and ferrite core material. This unshielded power drum core inductor offers 390µH inductance with a 10% tolerance, rated for a maximum DC current of 6.7A. It has a DC resistance of 169mΩ and a saturation current of 6.7A. Operating temperature range is -25°C to 85°C.
Abracon AIRD-03-391K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 4A |
| DC Resistance (DCR) | 169mR |
| Diameter | 28mm |
| Height | 0.827inch |
| Inductance | 390uH |
| Lead Pitch | 22mm |
| Lead/Base Style | Radial |
| Length | 21mm |
| Max DC Current | 6.7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 6.7A |
| Series | AIRD-03 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1Hz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIRD-03-391K to view detailed technical specifications.
No datasheet is available for this part.