Abracon AIRD-03-3R3K technical specifications.
| Type | Power |
| Technology | Drum Core |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 74A |
| Max DC Resistance | 0.003Ohm |
| Lead Style | Radial |
| Height | 21.4mm |
| Product Diameter | 28mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AIRD-03-3R3K to view detailed technical specifications.
No datasheet is available for this part.