Radial leaded, general-purpose fixed inductor with 470µH inductance and 10% tolerance. Features a ferrite core, 6A DC current rating, and 4A current rating. This unshielded component has a DC resistance of 187mΩ and operates within a temperature range of -25°C to 85°C. Designed for through-hole mounting, it is RoHS compliant.
Abracon AIRD-03-471K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 4A |
| DC Current | 6A |
| DC Resistance (DCR) | 187mR |
| Diameter | 28mm |
| Height | 0.827inch |
| Inductance | 470uH |
| Lead Free | Lead Free |
| Lead Pitch | 22mm |
| Lead/Base Style | Radial |
| Length | 21mm |
| Max DC Current | 6A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 6A |
| Series | AIRD-03 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1Hz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIRD-03-471K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.