General purpose radial inductor featuring 1.8mH inductance with a 10% tolerance. This ferrite-core component offers a 2.2A maximum DC current rating and 800mA current rating, with a DC resistance of 1.39 Ohms. Designed for through-hole mounting, it operates within a temperature range of -25°C to 85°C and is ROHS compliant. The inductor has a 21mm diameter and 19mm lead pitch.
Abracon AIRD-06-182K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Resistance (DCR) | 1.39R |
| Diameter | 21mm |
| Height - Seated (Max) | 0.827inch |
| Inductance | 1.8mH |
| Lead Free | Lead Free |
| Lead Pitch | 19mm |
| Lead/Base Style | Radial |
| Length | 21mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.2A |
| Series | AIRD-06 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIRD-06-182K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.