Abracon AIRV-164-8.5T-A technical specifications.
| Type | Variable |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Aluminum |
| Inductance | 0.131u to 0.19uH |
| Inductance Test Frequency | 100MHz |
| Minimum Quality Factor | 100 |
| Lead Style | Pin |
| Product Length | 5.34mm |
| Product Depth | 5.34mm |
| Height | 9.38mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon AIRV-164-8.5T-A to view detailed technical specifications.
No datasheet is available for this part.