Abracon AIRV-164-8.5T-AS technical specifications.
| Type | Variable |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Aluminum |
| Inductance | 0.087u to 0.117uH |
| Inductance Test Frequency | 100MHz |
| Minimum Quality Factor | 74 |
| Lead Style | Pin |
| Product Length | 5.84mm |
| Product Depth | 5.84mm |
| Height | 8.64mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon AIRV-164-8.5T-AS to view detailed technical specifications.
No datasheet is available for this part.