Abracon AISC-0402 -15NJ-T technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.015uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.56A |
| Max DC Resistance | 0.17Ohm |
| Minimum Quality Factor | 26 |
| Minimum Self Resonant Frequency | 3280MHz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.66mm |
| Product Depth | 0.64mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AISC-0402 -15NJ-T to view detailed technical specifications.
No datasheet is available for this part.