
Surface mount fixed inductor with 36nH inductance and 2% tolerance, designed for general applications. Features a 0402 (1005) ceramic core, 320mA current rating, and 400mR DC resistance. Operates from -40°C to 125°C with a self-resonant frequency of 2.32GHz. This unshielded component is supplied on cut tape and is RoHS compliant.
Abracon AISC-0402-36NG-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 320mA |
| DC Resistance (DCR) | 400mR |
| Height | 0.66mm |
| Inductance | 36nH |
| Length | 0.047inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 26 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.32GHz |
| Series | AISC-0402 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0402-36NG-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
