
Surface mount fixed inductor featuring 36nH inductance with a 5% tolerance. This component offers a current rating of 320mA and a low DC resistance of 400mR. Designed with a ceramic core, it operates within a temperature range of -40°C to 125°C and boasts a self-resonant frequency of 2.32GHz. Packaged in a compact 0402 (1005 metric) case, it is supplied on tape and reel.
Abracon AISC-0402-36NJ-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 320mA |
| DC Resistance (DCR) | 400mR |
| Depth | 0.64mm |
| Height | 0.66mm |
| Height - Seated (Max) | 0.026inch |
| Inductance | 36nH |
| Length | 0.047inch |
| Max DC Current | 320mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 26 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.32GHz |
| Series | AISC-0402 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.025inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0402-36NJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.