
General purpose, unshielded, ceramic-core surface mount inductor with 3.9nH inductance and 2% tolerance. Features a 0402 (1005 metric) case size, 840mA current rating, and 66mR DC resistance. Operates from -40°C to 125°C with a self-resonant frequency of 6GHz. Packaged in cut tape for automated assembly.
Abracon AISC-0402-3N9G-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 840mA |
| DC Resistance (DCR) | 66mR |
| Height | 0.66mm |
| Inductance | 3.9nH |
| Length | 0.047inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | AISC-0402 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0402-3N9G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.