
Surface mount, general purpose fixed inductor with 47nH inductance and 2% tolerance. Features a ceramic core, 0402 (1005 metric) case size, and unshielded construction. Operates with a current rating of 150mA, a maximum DC current of 1A, and a DC resistance of 750mR. Self-resonant frequency is 2.1GHz at a test frequency of 250MHz. Operating temperature range is -40°C to 125°C. Packaged on tape and reel, this RoHS compliant component is ideal for various electronic applications.
Abracon AISC-0402-47NG-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 150mA |
| DC Resistance (DCR) | 750mR |
| Height | 0.66mm |
| Inductance | 47nH |
| Length | 0.047inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.1GHz |
| Series | AISC-0402 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0402-47NG-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
