
Surface mount general purpose fixed inductor with 5.6nH inductance and 2% tolerance. Features a ceramic core, 0402 (1005 metric) case size, and unshielded construction. Rated for 760mA current with a maximum DC current of 1A, and a low DC resistance of 83mR. Operating temperature range is -40°C to 125°C, with a self-resonant frequency of 5.8GHz at a test frequency of 250MHz. Lead-free and RoHS compliant, supplied on tape and reel.
Abracon AISC-0402-5N6G-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 760mA |
| DC Resistance (DCR) | 83mR |
| Height | 0.026inch |
| Inductance | 5.6nH |
| Lead Free | Lead Free |
| Length | 0.047inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.8GHz |
| Series | AISC-0402 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0402-5N6G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
