Surface mount fixed inductor featuring 3.3nH inductance with a 5% tolerance, designed for RF applications. This wirewound ceramic core component offers a Q factor of 30 at 250MHz, a maximum DC current rating of 700mA, and a DC resistance of 59mR. It operates within a temperature range of -40°C to 125°C and is packaged in a 0603 (1608 metric) case size on tape and reel.
Abracon AISC-0603-R0033J-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | Nonstandard |
| Core Material | Ceramic |
| Current Rating | 850mA |
| DC Resistance (DCR) | 59mR |
| Depth | 1.12mm |
| Height | 0.97mm |
| Height - Seated (Max) | 0.04inch |
| Inductance | 3.3nH |
| Length | 0.07inch |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | AISC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.044inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0603-R0033J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.