Surface mount fixed inductor featuring 4.3nH inductance with 5% tolerance, designed for RF applications. This wirewound ceramic core component operates at a test frequency of 250MHz, offering a Q factor of 22 and a self-resonant frequency of 6GHz. It supports a maximum DC current of 700mA and has a DC resistance of 59mR. The component is housed in a 0603 (1608 metric) case, measures 1.6mm in length, 0.76mm in width, and 0.97mm in height, with a depth of 1.12mm, and is supplied on tape and reel.
Abracon AISC-0603-R0043J-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | Nonstandard |
| Core Material | Ceramic |
| DC Resistance (DCR) | 59mR |
| Depth | 1.12mm |
| Height | 0.97mm |
| Inductance | 4.3nH |
| Length | 1.6mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | AISC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.76mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0603-R0043J-T to view detailed technical specifications.
No datasheet is available for this part.