
Surface mount fixed inductor featuring 6.8nH inductance with a 2% tolerance. This wirewound ceramic core component offers a Q factor of 29 at 250MHz and a self-resonant frequency of 6GHz. Rated for 700mA current, it has a DC resistance of 95mR and operates within a temperature range of -40°C to 125°C. The 0603 case size (1608 metric) is provided in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AISC-0603-R0068G-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 700mA |
| DC Resistance (DCR) | 95mR |
| Height | 0.04inch |
| Inductance | 6.8nH |
| Length | 0.07inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 29 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | AISC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0603-R0068G-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
