Surface mount fixed inductor with 6.8nH inductance and 5% tolerance. Features a ceramic core, 700mA current rating, and 95mR DC resistance. Operates across a -40°C to 125°C temperature range. This unshielded, wirewound component is housed in a 0603 (1608 metric) case and is tape and reel packaged.
Abracon AISC-0603-R0068J-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | Nonstandard |
| Core Material | Ceramic |
| Current Rating | 700mA |
| DC Resistance (DCR) | 95mR |
| Depth | 1.12mm |
| Height | 0.97mm |
| Height - Seated (Max) | 0.04inch |
| Inductance | 6.8nH |
| Length | 0.07inch |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | AISC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.044inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0603-R0068J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.