Surface mount fixed inductor featuring 8.7nH inductance with a 5% tolerance. This wirewound ceramic core component offers a Q factor of 28 at 250MHz, a maximum DC current of 700mA, and a DC resistance of 95mR. Designed for surface mounting in a 0603 case code, it operates within a temperature range of -40°C to 125°C and has a self-resonant frequency of 6GHz. Packaged on tape and reel, this unshielded inductor is RoHS compliant.
Abracon AISC-0603-R0087J-T technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | Nonstandard |
| Core Material | Ceramic |
| DC Resistance (DCR) | 95mR |
| Depth | 1.12mm |
| Height | 0.97mm |
| Inductance | 8.7nH |
| Length | 1.6mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | AISC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.76mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0603-R0087J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
