
Surface mount fixed inductor featuring 9.5nH inductance with 2% tolerance, tested at 250MHz. This unshielded, ceramic core component offers a Q factor of 26 and a current rating of 540mA, with a DC resistance of 160mR. Operating across a temperature range of -40°C to 125°C, it is housed in a 0603 (1608 metric) case and supplied on tape and reel.
Abracon AISC-0603-R0095G-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | Nonstandard |
| Core Material | Ceramic |
| Current Rating | 540mA |
| DC Resistance (DCR) | 160mR |
| Height | 1.02mm |
| Inductance | 9.5nH |
| Length | 0.07inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 26 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | AISC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0603-R0095G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
