Surface mount fixed inductor with 12nH inductance and 2% tolerance, designed for RF applications. Features a ceramic core, 600mA current rating, and 0.13 Ohm DC resistance. Operates within a -40°C to 125°C temperature range, with a Q factor of 35 at 250MHz and a self-resonant frequency of 6GHz. Housed in a compact 0603 (1608 metric) case, this unshielded component is lead-free and RoHS compliant.
Abracon AISC-0603-R012G-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | Nonstandard |
| Core Material | Ceramic |
| Current Rating | 600mA |
| DC Resistance (DCR) | 130mR |
| Height | 1.02mm |
| Inductance | 12nH |
| Lead Free | Lead Free |
| Length | 0.07inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 35 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | AISC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0603-R012G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.