
Surface mount fixed inductor featuring 18nH inductance with a 2% tolerance, tested at 250MHz. This wirewound ceramic core component offers a Q factor of 37 and a current rating of 550mA, with a DC resistance of 150mR. Designed for surface mounting in a 0603 (1608 metric) case, it operates within a temperature range of -40°C to 125°C. The unshielded inductor is supplied on tape and reel.
Abracon AISC-0603-R018G-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 550mA |
| DC Resistance (DCR) | 150mR |
| Height | 0.04inch |
| Inductance | 18nH |
| Length | 0.07inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 37 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5GHz |
| Series | AISC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0603-R018G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
