
Surface mount fixed inductor featuring 39nH inductance with a 5% tolerance, designed for RF applications. This wirewound ceramic core component offers a Q factor of 35 at 250MHz, a maximum DC current rating of 600mA, and a low DC resistance of 220mR. Operating within a temperature range of -40°C to 125°C, it is housed in a compact 0603 (1608 metric) case with dimensions of 1.6mm (L) x 0.76mm (W) x 0.97mm (H). The component is supplied on tape and reel, with 3000 units per package, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AISC-0603-R039J-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | Nonstandard |
| Core Material | Ceramic |
| DC Resistance (DCR) | 220mR |
| Depth | 1.12mm |
| Height | 0.97mm |
| Inductance | 39nH |
| Length | 1.6mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8GHz |
| Series | AISC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.76mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0603-R039J-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
