
Surface mount fixed inductor featuring 82nH inductance with a 2% tolerance, tested at 150MHz. This unshielded, ceramic core component offers a current rating of 300mA and a DC resistance of 500mR. Designed for surface mounting in a 0603 case code, it operates within a temperature range of -40°C to 125°C and boasts a Q factor of 34.
Abracon AISC-0603-R082G-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 500mR |
| Height | 0.04inch |
| Inductance | 82nH |
| Length | 0.07inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 34 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2GHz |
| Series | AISC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 2% |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0603-R082G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
