
Surface mount fixed inductor with 82nH inductance and 5% tolerance, operating at 150MHz with a 35 Q-factor. Features a ceramic core, 300mA current rating, and 0.5 Ohm DC resistance. Housed in a 0603 (1608 metric) case, this unshielded component is RoHS compliant and operates from -40°C to 125°C.
Abracon AISC-0603-R082J-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | Nonstandard |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 500mR |
| Depth | 1.12mm |
| Height | 0.97mm |
| Height - Seated (Max) | 0.04inch |
| Inductance | 82nH |
| Inductance Tolerance | 5% |
| Length | 0.07inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2GHz |
| Series | AISC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Width | 0.044inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0603-R082J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.