
Surface mount fixed inductor with 100nH inductance and 5% tolerance, ideal for RF applications. Features a ceramic core, 0603 case size (1.6mm x 0.76mm x 0.97mm), and a maximum DC current of 260mA. Operates within a temperature range of -40°C to 125°C, offering a Q factor of 35 at 150MHz and a self-resonant frequency of 1.8GHz. This RoHS compliant component has a DC resistance of 660mR and is supplied on tape and reel.
Abracon AISC-0603-R10J-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 660mR |
| Depth | 1.12mm |
| Height | 0.97mm |
| Inductance | 100nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| Rated Current-Max | 260mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.8GHz |
| Series | AISC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Width | 0.76mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0603-R10J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.