
Surface mount fixed inductor featuring 110nH inductance with a 5% tolerance, tested at 150MHz. This ceramic core component offers a 250mA current rating and a DC resistance of 730mR. Operating within a -40°C to 125°C temperature range, it is housed in a 0603 case code and packaged on tape and reel. The inductor exhibits a Q factor of 35 and a self-resonant frequency of 1.7GHz.
Abracon AISC-0603-R11J-T technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | Nonstandard |
| Core Material | Ceramic |
| Current Rating | 250mA |
| DC Resistance (DCR) | 730mR |
| Depth | 1.12mm |
| Height | 0.97mm |
| Height - Seated (Max) | 0.04inch |
| Inductance | 110nH |
| Length | 0.07inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.7GHz |
| Series | AISC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Width | 0.044inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0603-R11J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
