
Surface mount fixed inductor with 120nH inductance and 2% tolerance, designed for RF applications. Features a ceramic core, 240mA current rating, and 0.75 Ohm DC resistance. Operates within a -40°C to 125°C temperature range and boasts a Q factor of 32 at 150MHz. Packaged in tape and reel for automated assembly.
Abracon AISC-0603-R12G-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | Nonstandard |
| Core Material | Ceramic |
| Current Rating | 240mA |
| DC Resistance (DCR) | 750mR |
| Height | 1.02mm |
| Inductance | 120nH |
| Lead Free | Lead Free |
| Length | 0.07inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 32 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.6GHz |
| Series | AISC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 2% |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0603-R12G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
