
Surface mount fixed inductor with 180nH inductance and 2% tolerance, tested at 100MHz. Features a ceramic core, 180mA current rating, 1.38 Ohm DCR, and 25 Q-factor. This unshielded component is housed in a 0603 (1608 metric) case, suitable for surface mounting. Operating temperature range is -40°C to 125°C.
Abracon AISC-0603-R18G-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 180mA |
| DC Resistance (DCR) | 1.38R |
| Height | 0.04inch |
| Inductance | 180nH |
| Lead Free | Lead Free |
| Length | 0.07inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3GHz |
| Series | AISC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0603-R18G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
