Surface mount fixed inductor featuring 180nH inductance with a 5% tolerance, tested at 100MHz. This ceramic core component offers a Q factor of 25 and a current rating of 180mA, with a maximum DC current of 240mA. Operating temperature range is -40°C to 125°C. The 0603 case size component has a DC resistance of 1.38 Ohms and is supplied on tape and reel.
Abracon AISC-0603-R18J-T technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | Nonstandard |
| Core Material | Ceramic |
| Current Rating | 180mA |
| DC Resistance (DCR) | 1.38R |
| Depth | 1.12mm |
| Height | 0.97mm |
| Height - Seated (Max) | 0.04inch |
| Inductance | 180nH |
| Lead Free | Lead Free |
| Length | 0.07inch |
| Max DC Current | 240mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3GHz |
| Series | AISC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.044inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0603-R18J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.